New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J625CT

DigiKey Part Number
4713-RM02J625CTTR-ND - Tape & Reel (TR)
4713-RM02J625CT-ND - Cut Tape (CT)
4713-RM02J625CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J625CT
Description
RES0201 5% 6.2M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02400Fr.0.24
25Fr.0.01840Fr.0.46
50Fr.0.01480Fr.0.74
100Fr.0.01210Fr.1.21
250Fr.0.00944Fr.2.36
500Fr.0.00796Fr.3.98
1,000Fr.0.00680Fr.6.80
5,000Fr.0.00496Fr.24.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.00417Fr.62.55
30,000Fr.0.00380Fr.114.00
45,000Fr.0.00363Fr.163.35
75,000Fr.0.00343Fr.257.25
105,000Fr.0.00332Fr.348.60
150,000Fr.0.00322Fr.483.00
180,000Fr.0.00317Fr.570.60
360,000Fr.0.00301Fr.1,083.60
375,000Fr.0.00300Fr.1,125.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648