
RM04F1003CT | |
|---|---|
DigiKey Part Number | 4713-RM04F1003CTTR-ND - Tape & Reel (TR) 4713-RM04F1003CT-ND - Cut Tape (CT) 4713-RM04F1003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F1003CT |
Description | RES0402 1% 100K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01300 | Fr.0.13 |
| 25 | Fr.0.00920 | Fr.0.23 |
| 50 | Fr.0.00740 | Fr.0.37 |
| 100 | Fr.0.00580 | Fr.0.58 |
| 250 | Fr.0.00440 | Fr.1.10 |
| 500 | Fr.0.00358 | Fr.1.79 |
| 1,000 | Fr.0.00297 | Fr.2.97 |
| 5,000 | Fr.0.00201 | Fr.10.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00173 | Fr.17.30 |
| 20,000 | Fr.0.00151 | Fr.30.20 |
| 30,000 | Fr.0.00141 | Fr.42.30 |
| 50,000 | Fr.0.00129 | Fr.64.50 |
| 70,000 | Fr.0.00123 | Fr.86.10 |
| 100,000 | Fr.0.00117 | Fr.117.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

