New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F4223CT

DigiKey Part Number
4713-RM04F4223CTTR-ND - Tape & Reel (TR)
4713-RM04F4223CT-ND - Cut Tape (CT)
4713-RM04F4223CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F4223CT
Description
RES0402 1% 422K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01400Fr.0.14
25Fr.0.00960Fr.0.24
50Fr.0.00760Fr.0.38
100Fr.0.00600Fr.0.60
250Fr.0.00456Fr.1.14
500Fr.0.00374Fr.1.87
1,000Fr.0.00310Fr.3.10
5,000Fr.0.00211Fr.10.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00183Fr.18.30
20,000Fr.0.00160Fr.32.00
30,000Fr.0.00149Fr.44.70
50,000Fr.0.00137Fr.68.50
70,000Fr.0.00131Fr.91.70
100,000Fr.0.00124Fr.124.00
120,000Fr.0.00121Fr.145.20
240,000Fr.0.00112Fr.268.80
250,000Fr.0.00111Fr.277.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648