New Product
120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04J124CT

DigiKey Part Number
4713-RM04J124CTTR-ND - Tape & Reel (TR)
4713-RM04J124CT-ND - Cut Tape (CT)
4713-RM04J124CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04J124CT
Description
RES0402 5% 120K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01500Fr.0.15
25Fr.0.01040Fr.0.26
50Fr.0.00840Fr.0.42
100Fr.0.00680Fr.0.68
250Fr.0.00516Fr.1.29
500Fr.0.00426Fr.2.13
1,000Fr.0.00354Fr.3.54
5,000Fr.0.00243Fr.12.15
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00211Fr.21.10
20,000Fr.0.00186Fr.37.20
30,000Fr.0.00174Fr.52.20
50,000Fr.0.00160Fr.80.00
70,000Fr.0.00153Fr.107.10
100,000Fr.0.00146Fr.146.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648