
RM04J124CT | |
|---|---|
DigiKey Part Number | 4713-RM04J124CTTR-ND - Tape & Reel (TR) 4713-RM04J124CT-ND - Cut Tape (CT) 4713-RM04J124CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J124CT |
Description | RES0402 5% 120K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01500 | Fr.0.15 |
| 25 | Fr.0.01080 | Fr.0.27 |
| 50 | Fr.0.00840 | Fr.0.42 |
| 100 | Fr.0.00680 | Fr.0.68 |
| 250 | Fr.0.00520 | Fr.1.30 |
| 500 | Fr.0.00430 | Fr.2.15 |
| 1,000 | Fr.0.00357 | Fr.3.57 |
| 5,000 | Fr.0.00245 | Fr.12.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00213 | Fr.21.30 |
| 20,000 | Fr.0.00187 | Fr.37.40 |
| 30,000 | Fr.0.00175 | Fr.52.50 |
| 50,000 | Fr.0.00162 | Fr.81.00 |
| 70,000 | Fr.0.00154 | Fr.107.80 |
| 100,000 | Fr.0.00147 | Fr.147.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

