
RM04J4R7CT | |
|---|---|
DigiKey Part Number | 4713-RM04J4R7CTTR-ND - Tape & Reel (TR) 4713-RM04J4R7CT-ND - Cut Tape (CT) 4713-RM04J4R7CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04J4R7CT |
Description | RES0402 5% 4.7 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01200 | Fr.0.12 |
| 25 | Fr.0.00840 | Fr.0.21 |
| 50 | Fr.0.00660 | Fr.0.33 |
| 100 | Fr.0.00520 | Fr.0.52 |
| 250 | Fr.0.00392 | Fr.0.98 |
| 500 | Fr.0.00316 | Fr.1.58 |
| 1,000 | Fr.0.00262 | Fr.2.62 |
| 5,000 | Fr.0.00175 | Fr.8.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00150 | Fr.15.00 |
| 20,000 | Fr.0.00131 | Fr.26.20 |
| 30,000 | Fr.0.00122 | Fr.36.60 |
| 50,000 | Fr.0.00111 | Fr.55.50 |
| 70,000 | Fr.0.00106 | Fr.74.20 |
| 100,000 | Fr.0.00100 | Fr.100.00 |
| 120,000 | Fr.0.00098 | Fr.117.60 |
| 240,000 | Fr.0.00089 | Fr.213.60 |
| 250,000 | Fr.0.00089 | Fr.222.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

