New Product
267 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2670CT

DigiKey Part Number
4713-RM10F2670CTTR-ND - Tape & Reel (TR)
4713-RM10F2670CT-ND - Cut Tape (CT)
4713-RM10F2670CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2670CT
Description
RES0805 1% 267 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
267 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02500Fr.0.25
25Fr.0.01840Fr.0.46
50Fr.0.01500Fr.0.75
100Fr.0.01220Fr.1.22
250Fr.0.00956Fr.2.39
500Fr.0.00804Fr.4.02
1,000Fr.0.00686Fr.6.86
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00500Fr.25.00
10,000Fr.0.00446Fr.44.60
15,000Fr.0.00419Fr.62.85
25,000Fr.0.00391Fr.97.75
35,000Fr.0.00375Fr.131.25
50,000Fr.0.00359Fr.179.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648