New Product
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F3300CT

DigiKey Part Number
4713-RM10F3300CTTR-ND - Tape & Reel (TR)
4713-RM10F3300CT-ND - Cut Tape (CT)
4713-RM10F3300CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F3300CT
Description
RES0805 1% 330 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0805FR-07330RLYAGEO67,833YAG3725CT-NDFr.0.91000Parametric Equivalent
CRCW0805330RFKEACVishay Dale49,082541-4142-1-NDFr.0.91000Parametric Equivalent
CRCW0805330RFKEBCVishay Dale29,825541-CRCW0805330RFKEBCCT-NDFr.0.91000Parametric Equivalent
CRCW0805330RFKTAVishay Dale3,207541-CRCW0805330RFKTACT-NDFr.1.46000Parametric Equivalent
RC0805FR-10330RLYAGEO80,40113-RC0805FR-10330RLCT-NDFr.0.91000Parametric Equivalent
In-Stock: 4,988
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02300Fr.0.23
25Fr.0.01760Fr.0.44
50Fr.0.01420Fr.0.71
100Fr.0.01160Fr.1.16
250Fr.0.00908Fr.2.27
500Fr.0.00764Fr.3.82
1,000Fr.0.00650Fr.6.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.00471Fr.23.55
10,000Fr.0.00420Fr.42.00
15,000Fr.0.00394Fr.59.10
25,000Fr.0.00367Fr.91.75
35,000Fr.0.00352Fr.123.20
50,000Fr.0.00337Fr.168.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648