
RM10J393CT | |
|---|---|
DigiKey Part Number | 4713-RM10J393CTTR-ND - Tape & Reel (TR) 4713-RM10J393CT-ND - Cut Tape (CT) 4713-RM10J393CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J393CT |
Description | RES0805 5% 39K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02200 | Fr.0.22 |
| 25 | Fr.0.01600 | Fr.0.40 |
| 50 | Fr.0.01280 | Fr.0.64 |
| 100 | Fr.0.01040 | Fr.1.04 |
| 250 | Fr.0.00812 | Fr.2.03 |
| 500 | Fr.0.00680 | Fr.3.40 |
| 1,000 | Fr.0.00577 | Fr.5.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00414 | Fr.20.70 |
| 10,000 | Fr.0.00367 | Fr.36.70 |
| 15,000 | Fr.0.00344 | Fr.51.60 |
| 25,000 | Fr.0.00319 | Fr.79.75 |
| 35,000 | Fr.0.00305 | Fr.106.75 |
| 50,000 | Fr.0.00292 | Fr.146.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

