
CT3219-100 | |
|---|---|
DigiKey Part Number | CT3219-100-ND |
Manufacturer | |
Manufacturer Product Number | CT3219-100 |
Description | MINI HOOK TO MINI HOOK 39.4" |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) Mini Hook To Mini Hook Test Lead 33VAC, 70VDC 2 Leads, Black and Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 39.4" (1000.00mm) | |
Contents | 2 Leads, Black and Red | |
Material - Insulation | Polyamide (PA), Nylon | |
Wire Gauge | 21 AWG | |
Voltage - Rated | 33VAC, 70VDC | |
Current Rating (Amps) | 6 A | |
Temperature Range | -4 ~ 176°F (-20 ~ 80°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | Fr.14.46200 | Fr.72.31 |
| Unit Price without VAT: | Fr.14.46200 |
|---|---|
| Unit Price with VAT: | Fr.15.63342 |

