CT3883-6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 10
Unit Price: Fr.20.80000
Datasheet
CT3883-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT3883-6

DigiKey Part Number
1768-CT3883-6-ND
Manufacturer
Manufacturer Product Number
CT3883-6
Description
9MM MAG CONN RA BANANA JACK BLU
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Obsolete
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
-
Insulation
Sheathed
Features
-
Color
Blue
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
Polypropylene (PP)
Operating Temperature
80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes