
CPFBZ-A2C4-32.768KD6 | |
|---|---|
DigiKey Part Number | 370-1057-2-ND - Tape & Reel (TR) 370-1057-1-ND - Cut Tape (CT) 370-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFBZ-A2C4-32.768KD6 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.146" W (8.70mm x 3.70mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.67000 | Fr.0.67 |
| 10 | Fr.0.58600 | Fr.5.86 |
| 25 | Fr.0.55480 | Fr.13.87 |
| 50 | Fr.0.53200 | Fr.26.60 |
| 100 | Fr.0.50990 | Fr.50.99 |
| 250 | Fr.0.48224 | Fr.120.56 |
| 500 | Fr.0.46228 | Fr.231.14 |
| 1,000 | Fr.0.44316 | Fr.443.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.35231 | Fr.1,056.93 |
| 6,000 | Fr.0.33776 | Fr.2,026.56 |
| 9,000 | Fr.0.33000 | Fr.2,970.00 |
| Unit Price without VAT: | Fr.0.67000 |
|---|---|
| Unit Price with VAT: | Fr.0.72427 |










