
CPPC7LT-A7BP-1.8432TS | |
---|---|
DigiKey Part Number | CPPC7LT-A7BP-1.8432TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPC7LT-A7BP-1.8432TS |
Description | XTAL OSC XO 1.8432MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CPPC7LT-A7BP-1.8432TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 1.8432 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | Fr.2.06040 | Fr.618.12 |
Unit Price without VAT: | Fr.2.06040 |
---|---|
Unit Price with VAT: | Fr.2.22729 |