Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct

CPPFXC7L-A7BR-20.0TS | |
|---|---|
DigiKey Part Number | CPPFXC7L-A7BR-20.0TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPFXC7L-A7BR-20.0TS |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | Fr.2.40380 | Fr.721.14 |
| Unit Price without VAT: | Fr.2.40380 |
|---|---|
| Unit Price with VAT: | Fr.2.59851 |




