XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPLT5-HT76T

DigiKey Part Number
CPPLT5-HT76T-ND
Manufacturer
Manufacturer Product Number
CPPLT5-HT76T
Description
OSC PROG TTL 5V 100PPM EN/DS
Customer Reference
Detailed Description
XO (Standard) TTL 1 MHz ~ 133 MHz Programmable Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
TTL
Manufacturer
Cardinal Components Inc.
Voltage - Supply
5V
Series
Frequency Stability
±100ppm
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
45mA
Base Resonator
Crystal
Mounting Type
Surface Mount
Type
XO (Standard)
Package / Case
4-SMD, No Lead
Programmable Type
Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Available Frequency Range
1 MHz ~ 133 MHz
Height - Seated (Max)
0.051" (1.30mm)
Function
Enable/Disable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 84
Non-Cancelable/Non-Returnable
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.4.81000Fr.4.81
10Fr.4.18300Fr.41.83
25Fr.3.95640Fr.98.91
90Fr.3.65944Fr.329.35
180Fr.3.50850Fr.631.53
270Fr.3.42307Fr.924.23
540Fr.3.28198Fr.1,772.27
1,080Fr.3.14687Fr.3,398.62
2,520Fr.2.98944Fr.7,533.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.4.81000
Unit Price with VAT:Fr.5.19961