Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

111-16-22/NO HDW | |
|---|---|
DigiKey Part Number | 432-111-16-22/NOHDW-ND |
Manufacturer | |
Manufacturer Product Number | 111-16-22/NO HDW |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 9.53mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-16-21/272-06747/HDW BULK | Carling Technologies | 0 | 432-111-16-21/272-06747/HDWBULK-ND | Fr.16.94500 | Parametric Equivalent |
| 111-16-22/2 HEX | Carling Technologies | 0 | 432-111-16-22/2HEX-ND | Fr.15.97700 | Parametric Equivalent |
| 111-16-22/272-06747 | Carling Technologies | 0 | 432-111-16-22/272-06747-ND | Fr.16.85800 | Parametric Equivalent |
| 111-16-22/POLY | Carling Technologies | 0 | 432-111-16-22/POLY-ND | Fr.15.97700 | Parametric Equivalent |
| 111-16-52/272-06747 | Carling Technologies | 0 | 432-111-16-52/272-06747-ND | Fr.16.50600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.14.64400 | Fr.146.44 |
| Unit Price without VAT: | Fr.14.64400 |
|---|---|
| Unit Price with VAT: | Fr.15.83016 |

