
111-16-23/272-06747 | |
|---|---|
DigiKey Part Number | 432-111-16-23/272-06747-ND |
Manufacturer | |
Manufacturer Product Number | 111-16-23/272-06747 |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Wire Leads |
Part Status Active | Panel Cutout Dimensions Circular - 12.70mm Dia |
Mounting Type Panel Mount | Bushing Thread 15/32-32 |
Circuit | Operating Temperature -17.8°C ~ 65.6°C |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) 6A (AC/DC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.15.45100 | Fr.154.51 |
| Unit Price without VAT: | Fr.15.45100 |
|---|---|
| Unit Price with VAT: | Fr.16.70253 |

