
2M1-SP4-T1-B2-M7KE | |
|---|---|
DigiKey Part Number | 432-2M1-SP4-T1-B2-M7KE-ND |
Manufacturer | |
Manufacturer Product Number | 2M1-SP4-T1-B2-M7KE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.39mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.4.55080 | Fr.455.08 |
| Unit Price without VAT: | Fr.4.55080 |
|---|---|
| Unit Price with VAT: | Fr.4.91941 |

