Image for 2M1-SP4-T7-B0-M2RE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M1-SP4-T7-B0-M2RE

DigiKey Part Number
432-2M1-SP4-T7-B0-M2RE-ND
Manufacturer
Manufacturer Product Number
2M1-SP4-T7-B0-M2RE
Description
SWITCH TOGGLE SPDT 0.4VA 20V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
11.68mm
Mfr
Illumination
Non-Illuminated
Series
Termination Style
PC Pin
Packaging
Bulk
Panel Cutout Dimensions
Circular - 11.91mm Dia
Part Status
Active
Bushing Thread
15/32-32
Mounting Type
Panel Mount
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Actuator Type
Anti-Rotation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.5.51870Fr.551.87
Unit Price without VAT:Fr.5.51870
Unit Price with VAT:Fr.5.96571