
CA1-B0-44-625-221-KA | |
|---|---|
DigiKey Part Number | 432-CA1-B0-44-625-221-KA-ND |
Manufacturer | |
Manufacturer Product Number | CA1-B0-44-625-221-KA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 120 V AC 150 V DC Lever Panel Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 150 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.33.20900 | Fr.332.09 |
| Unit Price without VAT: | Fr.33.20900 |
|---|---|
| Unit Price with VAT: | Fr.35.89893 |

