
BB-HBGR32L-3-TRB-8 | |
---|---|
DigiKey Part Number | 2007-BB-HBGR32L-3-TRB-8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BB-HBGR32L-3-TRB-8 |
Description | ADDRESS LED DISCRETE SERIAL RBG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | BB-HBGR32L-3-TRB-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
60,000 | Fr.0.35794 | Fr.21,476.40 |
Unit Price without VAT: | Fr.0.35794 |
---|---|
Unit Price with VAT: | Fr.0.38693 |