



LTILA51-6S-BL-RC-NBL/125N | |
|---|---|
DigiKey Part Number | 432-1285-ND |
Manufacturer | |
Manufacturer Product Number | LTILA51-6S-BL-RC-NBL/125N |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.10000 | Fr.8.10 |
| 10 | Fr.6.99100 | Fr.69.91 |
| 25 | Fr.6.59200 | Fr.164.80 |
| 50 | Fr.6.30520 | Fr.315.26 |
| 100 | Fr.6.03010 | Fr.603.01 |
| 250 | Fr.5.68420 | Fr.1,421.05 |
| 500 | Fr.5.43524 | Fr.2,717.62 |
| 1,000 | Fr.5.19673 | Fr.5,196.73 |
| Unit Price without VAT: | Fr.8.10000 |
|---|---|
| Unit Price with VAT: | Fr.8.75610 |



