Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A11-B0-42-616-111-E | |
|---|---|
DigiKey Part Number | 432-A11-B0-42-616-111-E-ND |
Manufacturer | |
Manufacturer Product Number | A11-B0-42-616-111-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 16A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 16A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-24-616-112-E | Carling Technologies | 0 | 432-A11-B0-24-616-112-E-ND | Fr.26.19800 | Parametric Equivalent |
| A11-B0-24-616-212-E | Carling Technologies | 0 | 432-A11-B0-24-616-212-E-ND | Fr.27.89000 | Parametric Equivalent |
| A11-B9-52-616-132-E | Carling Technologies | 0 | 432-A11-B9-52-616-132-E-ND | Fr.31.81600 | Parametric Equivalent |
| AJ1-B0-16-616-122-E | Carling Technologies | 0 | 432-AJ1-B0-16-616-122-E-ND | Fr.26.19800 | Parametric Equivalent |
| AJ1-B0-24-616-H24-E | Carling Technologies | 0 | 432-AJ1-B0-24-616-H24-E-ND | Fr.29.08600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.28.10500 | Fr.281.05 |
| Unit Price without VAT: | Fr.28.10500 |
|---|---|
| Unit Price with VAT: | Fr.30.38151 |

