Parametric Equivalent
Parametric Equivalent

AA1-B0-14-650-5C1-Q | |
|---|---|
DigiKey Part Number | 432-AA1-B0-14-650-5C1-Q-ND |
Manufacturer | |
Manufacturer Product Number | AA1-B0-14-650-5C1-Q |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 50A 277 V AC 65 V DC Lever Panel Mount |
Category | Current Rating (Amps) 50A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1-B0-16-650-5B1-I | Carling Technologies | 0 | 432-AA1-B0-16-650-5B1-I-ND | Fr.24.34400 | Parametric Equivalent |
| AS1-B0-14-650-5A2-Q | Carling Technologies | 0 | 432-AS1-B0-14-650-5A2-Q-ND | Fr.28.82500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.24.81800 | Fr.248.18 |
| Unit Price without VAT: | Fr.24.81800 |
|---|---|
| Unit Price with VAT: | Fr.26.82826 |

