Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF1-B0-12-625-114-D | |
|---|---|
DigiKey Part Number | 432-AF1-B0-12-625-114-D-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-12-625-114-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-12-625-5F1-D | Carling Technologies | 0 | 432-AC1-B0-12-625-5F1-D-ND | Fr.27.89000 | Parametric Equivalent |
| AC1-B0-12-625-5F3-D | Carling Technologies | 0 | 432-AC1-B0-12-625-5F3-D-ND | Fr.29.08600 | Parametric Equivalent |
| AC1-B0-14-625-311-D | Carling Technologies | 0 | 432-AC1-B0-14-625-311-D-ND | Fr.27.89000 | Parametric Equivalent |
| AC1-B0-14-625-343-D | Carling Technologies | 0 | 432-AC1-B0-14-625-343-D-ND | Fr.29.08600 | Parametric Equivalent |
| AD1-B0-11-625-P14-D | Carling Technologies | 0 | 432-AD1-B0-11-625-P14-D-ND | Fr.33.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.27.40200 | Fr.274.02 |
| Unit Price without VAT: | Fr.27.40200 |
|---|---|
| Unit Price with VAT: | Fr.29.62156 |

