Parametric Equivalent
Parametric Equivalent

AF1-B0-14-615-8A1-I | |
|---|---|
DigiKey Part Number | 432-AF1-B0-14-615-8A1-I-ND |
Manufacturer | |
Manufacturer Product Number | AF1-B0-14-615-8A1-I |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 277 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | AF1-B0-14-615-8A1-I Models |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077, UL1500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF1-B0-12-615-434-I | Carling Technologies | 0 | 432-AF1-B0-12-615-434-I-ND | Fr.30.48200 | Parametric Equivalent |
| AF1-B0-14-615-8F1-I | Carling Technologies | 0 | 432-AF1-B0-14-615-8F1-I-ND | Fr.30.96400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.29.29100 | Fr.292.91 |
| Unit Price without VAT: | Fr.29.29100 |
|---|---|
| Unit Price with VAT: | Fr.31.66357 |

