Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA3-B2-44-620-121-D | |
|---|---|
DigiKey Part Number | 432-CA3-B2-44-620-121-D-ND |
Manufacturer | |
Manufacturer Product Number | CA3-B2-44-620-121-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3-B0-10-620-121-D | Carling Technologies | 0 | 432-CA3-B0-10-620-121-D-ND | Fr.99.95400 | Parametric Equivalent |
| CA3-B2-44-620-122-D | Carling Technologies | 0 | 432-CA3-B2-44-620-122-D-ND | Fr.109.54800 | Parametric Equivalent |
| CA3-B2-44-620-12D-D | Carling Technologies | 0 | 432-CA3-B2-44-620-12D-D-ND | Fr.116.89300 | Parametric Equivalent |
| CA3-B2-46-620-12C-D | Carling Technologies | 0 | 432-CA3-B2-46-620-12C-D-ND | Fr.116.89300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.109.54800 | Fr.1,095.48 |
| Unit Price without VAT: | Fr.109.54800 |
|---|---|
| Unit Price with VAT: | Fr.118.42139 |

