Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CF1-B0-14-660-33G-C | |
|---|---|
DigiKey Part Number | 432-CF1-B0-14-660-33G-C-ND |
Manufacturer | |
Manufacturer Product Number | CF1-B0-14-660-33G-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 60A 480 V AC 125 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 60A |
Manufacturer Carling Technologies | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C11-B0-10-660-614-C | Carling Technologies | 0 | 432-C11-B0-10-660-614-C-ND | Fr.44.08200 | Parametric Equivalent |
| C11-B0-14-660-614-C | Carling Technologies | 0 | 432-C11-B0-14-660-614-C-ND | Fr.44.08200 | Parametric Equivalent |
| C21-B0-14-660-331-C | Carling Technologies | 0 | 432-C21-B0-14-660-331-C-ND | Fr.45.56500 | Parametric Equivalent |
| C21-B0-14-660-33A-C | Carling Technologies | 0 | 432-C21-B0-14-660-33A-C-ND | Fr.34.30200 | Parametric Equivalent |
| CC1-B0-11-660-131-C | Carling Technologies | 0 | 432-CC1-B0-11-660-131-C-ND | Fr.44.08200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.45.22600 | Fr.452.26 |
| Unit Price without VAT: | Fr.45.22600 |
|---|---|
| Unit Price with VAT: | Fr.48.88931 |

