
RA901-VB-B-8-LU | |
|---|---|
DigiKey Part Number | 432-RA901-VB-B-8-LU-ND |
Manufacturer | |
Manufacturer Product Number | RA901-VB-B-8-LU |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking O I |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature 0°C ~ 85°C |
Circuit | Approval Agency BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE |
Switch Function | Electrical Life 100,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.49852 | Fr.374.63 |
| Unit Price without VAT: | Fr.1.49852 |
|---|---|
| Unit Price with VAT: | Fr.1.61990 |

