
RA901-VW-W-1-V | |
|---|---|
DigiKey Part Number | 432-1120-ND |
Manufacturer | |
Manufacturer Product Number | RA901-VW-W-1-V |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red, White |
Series | Actuator Marking OFF ON, Vertical |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Two-Tone Rocker |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 28.58mm x 13.97mm |
Circuit | Operating Temperature 0°C ~ 85°C |
Switch Function | Approval Agency BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE |
Current Rating (Amps) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.35000 | Fr.3.35 |
| 10 | Fr.2.89400 | Fr.28.94 |
| 25 | Fr.2.72880 | Fr.68.22 |
| 50 | Fr.2.61040 | Fr.130.52 |
| 100 | Fr.2.49690 | Fr.249.69 |
| 250 | Fr.2.35404 | Fr.588.51 |
| 500 | Fr.2.25124 | Fr.1,125.62 |
| 1,000 | Fr.2.15276 | Fr.2,152.76 |
| Unit Price without VAT: | Fr.3.35000 |
|---|---|
| Unit Price with VAT: | Fr.3.62135 |


