



RAV-00008575 | |
|---|---|
DigiKey Part Number | 432-RAV-00008575-ND |
Manufacturer | |
Manufacturer Product Number | RAV-00008575 |
Description | SWITCH ROCKER SPST 16A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black, Red | |
Actuator Marking | OFF ON, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.58mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | BEAB, CSA, DEMKO, FIMKO, NEMKO, SEMKO, SEV, TUV, UL, VDE | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.71000 | Fr.3.71 |
| 10 | Fr.3.20100 | Fr.32.01 |
| 25 | Fr.3.01920 | Fr.75.48 |
| 50 | Fr.2.88800 | Fr.144.40 |
| 100 | Fr.2.76250 | Fr.276.25 |
| 250 | Fr.2.60440 | Fr.651.10 |
| 500 | Fr.2.49064 | Fr.1,245.32 |
| 1,000 | Fr.2.38164 | Fr.2,381.64 |
| Unit Price without VAT: | Fr.3.71000 |
|---|---|
| Unit Price with VAT: | Fr.4.01051 |

