
V4D2AT0B-00000-000 | |
|---|---|
DigiKey Part Number | 432-V4D2AT0B-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | V4D2AT0B-00000-000 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.22000 | Fr.14.22 |
| 10 | Fr.12.27700 | Fr.122.77 |
| 40 | Fr.11.23050 | Fr.449.22 |
| 80 | Fr.10.73988 | Fr.859.19 |
| 120 | Fr.10.46267 | Fr.1,255.52 |
| 280 | Fr.9.90514 | Fr.2,773.44 |
| 520 | Fr.9.51590 | Fr.4,948.27 |
| Unit Price without VAT: | Fr.14.22000 |
|---|---|
| Unit Price with VAT: | Fr.15.37182 |

