
VDB2S00B-AZC00-000 | |
---|---|
cms-digikey-product-number | 432-VDB2S00B-AZC00-000-ND |
cms-manufacturer | |
cms-manufacturer-product-number | VDB2S00B-AZC00-000 |
cms-description | SWITCH ROCKER DPDT 15A 24V |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Rocker Switch DPDT 15A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
cms-eda-cad-models | VDB2S00B-AZC00-000 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
12 | Fr.12.04500 | Fr.144.54 |
Unit Price without VAT: | Fr.12.04500 |
---|---|
Unit Price with VAT: | Fr.13.02065 |