
TMB-E5F2-1L1-01 | |
|---|---|
DigiKey Part Number | 2317-TMB-E5F2-1L1-01-ND |
Manufacturer | |
Manufacturer Product Number | TMB-E5F2-1L1-01 |
Description | 3.5MM STRAIGHT JACK, EDGE MOUNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.5mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
EDA/CAD Models | TMB-E5F2-1L1-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 34 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE) | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.46.82000 | Fr.46.82 |
| 10 | Fr.39.79300 | Fr.397.93 |
| 25 | Fr.37.30280 | Fr.932.57 |
| 50 | Fr.35.52360 | Fr.1,776.18 |
| 100 | Fr.33.83010 | Fr.3,383.01 |
| Unit Price without VAT: | Fr.46.82000 |
|---|---|
| Unit Price with VAT: | Fr.50.61242 |



