CA18CLN12TOM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CA18CLN12TOM6
ICB & ICS series - Inductive Proximity Sensors

CA18CLN12TOM6

DigiKey Part Number
1864-1510-ND
Manufacturer
Manufacturer Product Number
CA18CLN12TOM6
Description
SENSOR PROX CAPACITIVE 12MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.472" (12mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
EDA/CAD Models
CA18CLN12TOM6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.472" (12mm)
Output Type
SCR-NO, 2-Wire
Response Frequency
10Hz
Shielding
Shielded
Material - Body
Plastic
Voltage - Supply
20 VAC ~ 250 VAC
Termination Style
Connector
Operating Temperature
-25°C ~ 80°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
5Fr.220.93200Fr.1,104.66
Manufacturers Standard Package
Unit Price without VAT:Fr.220.93200
Unit Price with VAT:Fr.238.82749