EI1805NPCSS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EI1805NPCSS-1
EI1805PPCSS-1

EI1805PPOSS-1

DigiKey Part Number
1864-1716-ND
Manufacturer
Manufacturer Product Number
EI1805PPOSS-1
Description
SENSOR PROX INDUCTIVE 5MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.197" (5mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.197" (5mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
500Hz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 40V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.76.76000Fr.76.76
5Fr.72.92200Fr.364.61
10Fr.70.61900Fr.706.19
25Fr.68.31680Fr.1,707.92
Manufacturers Standard Package
Unit Price without VAT:Fr.76.76000
Unit Price with VAT:Fr.82.97756