GMB63H1PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMB63H1PC

GMB631PC30

DigiKey Part Number
1864-1321-ND
Manufacturer
Manufacturer Product Number
GMB631PC30
Description
CIR BRK THERM-M 30A 240VAC/60VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 30A 240 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
30A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.29.64000Fr.29.64
10Fr.28.15800Fr.281.58
50Fr.26.67600Fr.1,333.80
100Fr.25.78680Fr.2,578.68
Unit Price without VAT:Fr.29.64000
Unit Price with VAT:Fr.32.04084