

ICB18L50F05POM1 | |
|---|---|
DigiKey Part Number | ICB18L50F05POM1-ND |
Manufacturer | |
Manufacturer Product Number | ICB18L50F05POM1 |
Description | SENSOR PROX INDUCTIVE 5MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | ICB18L50F05POM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1.5kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.52.44000 | Fr.52.44 |
| 5 | Fr.49.81800 | Fr.249.09 |
| 10 | Fr.48.24500 | Fr.482.45 |
| 25 | Fr.46.67160 | Fr.1,166.79 |
| Unit Price without VAT: | Fr.52.44000 |
|---|---|
| Unit Price with VAT: | Fr.56.68764 |


