
| MC88CH1O1CRT1 | |
|---|---|
| DigiKey Part Number | 1864-MC88CH1O1CRT1-ND | 
| Manufacturer | |
| Manufacturer Product Number | MC88CH1O1CRT1 | 
| Description | SAFETY MAGNETIC SENSOR, RECTANGU | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | MC88CH1O1CRT1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Carlo Gavazzi Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Magnetic | |
| Circuit | DPST-NO/NC | |
| Current Rating (Amps) | 250mA (AC/DC) | |
| Voltage Rating | 24VAC/DC | |
| Voltage - Supply | - | |
| Holding Force | - | |
| Actuator Type | Non-Contact | |
| Termination Style | Cable with Connector (M12) | |
| Features | - | |
| Must Operate | - | |
| Must Release | - | |
| Conduit Thread Size | M12 | |
| Operating Temperature | -25°C ~ 80°C | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Approval Agency | CE, cULus | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | Fr.116.96400 | Fr.584.82 | 
| Unit Price without VAT: | Fr.116.96400 | 
|---|---|
| Unit Price with VAT: | Fr.126.43808 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland