

PA18ALD04TOSA | |
|---|---|
DigiKey Part Number | 1864-1009-ND |
Manufacturer | |
Manufacturer Product Number | PA18ALD04TOSA |
Description | SENSOR REFLECTIVE 400MM SCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 15.748" (400mm) SCR |
Datasheet | Datasheet |
EDA/CAD Models | PA18ALD04TOSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 20 ~ 250 VAC | |
Response Time | 20ms, 30ms | |
Output Configuration | SCR | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.136.80000 | Fr.136.80 |
| 5 | Fr.129.96000 | Fr.649.80 |
| 10 | Fr.125.85700 | Fr.1,258.57 |
| 25 | Fr.121.75240 | Fr.3,043.81 |
| Unit Price without VAT: | Fr.136.80000 |
|---|---|
| Unit Price with VAT: | Fr.147.88080 |







