
PMP12RS | |
|---|---|
DigiKey Part Number | PMP12RS-ND |
Manufacturer | |
Manufacturer Product Number | PMP12RS |
Description | SENSOR RETRO POL 12M SAFETY |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 472" (12m) 39.4' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 472" (12m) 39.4' | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | 20ms, 30ms | |
Output Configuration | - | |
Light Source | Infrared (660nm) | |
Connection Method | Terminal | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |

