VPA1MNA-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPA1MNA-1
VPB1MPA-1

VPB1MPA-1

DigiKey Part Number
VPB1MPA-1-ND
Manufacturer
Manufacturer Product Number
VPB1MPA-1
Description
SENSOR LEVEL PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor PNP Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
-
Output Configuration
PNP
Current
200 mA
Switch Actuation Level
0.098", 0.197", (2.5mm, 5mm)
Mounting Type
-
Material - Housing & Prism
Stainless Steel
Operating Temperature
-20°C ~ 80°C
Voltage Rating
10V ~ 40V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.467.40000Fr.467.40
5Fr.444.03200Fr.2,220.16
10Fr.430.01000Fr.4,300.10
Manufacturers Standard Package
Unit Price without VAT:Fr.467.40000
Unit Price with VAT:Fr.505.25940