
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | - | |
Spectral Range | 900nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.9 A/W @ 1310nm, 1 A/W @ 1550nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.86mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.41.36000 | Fr.41.36 |
10 | Fr.34.21000 | Fr.342.10 |
100 | Fr.30.09010 | Fr.3,009.01 |
Unit Price without VAT: | Fr.41.36000 |
---|---|
Unit Price with VAT: | Fr.44.71016 |