PS2861B-1Y-V-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: Fr.0.37612
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,210
Unit Price: Fr.1.21000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3,418
Unit Price: Fr.1.21000
Datasheet
4-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2861B-1Y-V-F3-A

DigiKey Part Number
PS2861B-1Y-V-F3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2861B-1Y-V-F3-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.37612Fr.1,316.42
7,000Fr.0.36764Fr.2,573.48
10,500Fr.0.35916Fr.3,771.18
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37612
Unit Price with VAT:Fr.0.40659