
1N34A BK | |
|---|---|
DigiKey Part Number | 1N34ABK-ND |
Manufacturer | |
Manufacturer Product Number | 1N34A BK |
Description | DIODE STANDARD 75V 50MA DO7 |
Customer Reference | |
Detailed Description | Diode 75 V 50mA Through Hole DO-7 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-7 |
Voltage - DC Reverse (Vr) (Max) 75 V | Operating Temperature - Junction -55°C ~ 75°C |
Current - Average Rectified (Io) 50mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 5 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4148-G | Comchip Technology | 4,821 | 641-1313-1-ND | Fr.0.00000 | Similar |









