1N748A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,456
Unit Price: Fr.0.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,027
Unit Price: Fr.0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02609
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02609
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 864
Unit Price: Fr.0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19,394
Unit Price: Fr.0.08000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 28,247
Unit Price: Fr.0.10000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,910
Unit Price: Fr.0.11000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02326
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02294
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 29,644
Unit Price: Fr.0.11000
Datasheet
DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N748A BK PBFREE

DigiKey Part Number
1514-1N748ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N748A BK PBFREE
Description
DIODE ZENER 3.9V 500MW DO35
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
23 Ohms
Current - Reverse Leakage @ Vr
30 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
12,500Fr.0.06022Fr.752.75
Unit Price without VAT:Fr.0.06022
Unit Price with VAT:Fr.0.06510