Direct
Direct
Direct
Direct
Direct
Direct



1SMC11CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC11CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC11CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC11CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC11CA TR13 PBFREE |
Description | TVS DIODE 11VWM 18.2VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 82.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ11CA | Taiwan Semiconductor Corporation | 5,132 | SMCJ11CAFSCT-ND | Fr.0.82000 | Direct |
| SMCJ11CA-E3/57T | Vishay General Semiconductor - Diodes Division | 845 | SMCJ11CA-E3/57TGICT-ND | Fr.0.85000 | Direct |
| SMCJ11CA-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ11CA-M3/57T-ND | Fr.0.33746 | Direct |
| SMCJ11CA-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ11CA-M3/9AT-ND | Fr.0.30167 | Direct |
| SMCJ11CAE3/TR13 | Microchip Technology | 0 | SMCJ11CAE3/TR13-ND | Fr.0.49186 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.40309 | Fr.1,209.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.0.84100 | Fr.8.41 |
| 100 | Fr.0.56310 | Fr.56.31 |
| 500 | Fr.0.44402 | Fr.222.01 |
| 1,000 | Fr.0.40569 | Fr.405.69 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |





