93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC58CA BK PBFREE

DigiKey Part Number
1514-1SMC58CABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1SMC58CA BK PBFREE
Description
TVS DIODE 58VWM 93.6VC SMC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
93.6V Clamp 16A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Bulk
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
2,400Fr.0.25793Fr.619.03
Unit Price without VAT:Fr.0.25793
Unit Price with VAT:Fr.0.27882