


3SMC30CA BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC30CABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 3SMC30CA BK PBFREE |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.0.88745 | Fr.709.96 |
| Unit Price without VAT: | Fr.0.88745 |
|---|---|
| Unit Price with VAT: | Fr.0.95933 |

