
CBR1U-D020S TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CBR1U-D020STIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | CBR1U-D020S TIN/LEAD |
Description | BRIDGE RECT 1P 200V 1A 4-SMDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.15000 | Fr.4.15 |
| 50 | Fr.2.16420 | Fr.108.21 |
| 100 | Fr.1.97200 | Fr.197.20 |
| 500 | Fr.1.63540 | Fr.817.70 |
| 1,000 | Fr.1.54000 | Fr.1,540.00 |
| Unit Price without VAT: | Fr.4.15000 |
|---|---|
| Unit Price with VAT: | Fr.4.48615 |

